Part Details for 3749/100-100 by 3M Interconnect
Overview of 3749/100-100 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3749(0)-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, SSP, / | |
2SK3749-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
10163749-00012LF | Amphenol Communications Solutions | USB 3.2 Type C GEN 2 Receptacle Right Angle SMT Top Mount Dual Row 24in gold flash |
Price & Stock for 3749/100-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-3749/100
|
Mouser Electronics | Flat Cables ROUND 100 CONDUCTOR GRAY 30AWG SOLID RoHS: Not Compliant | 30 |
|
$345.9600 | Buy Now |
DISTI #
3749/100-100
|
TTI | Flat Cables ROUND 100 CONDUCTOR GRAY 30AWG SOLID RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 2 In Stock |
|
$345.9600 | Buy Now |