Part Details for 374924B00032G by Boyd Corporation
Overview of 374924B00032G by Boyd Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 374924B00032G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75020237
|
RS | Extruded Heatsink, 374924B00032G | Boyd 374924B00032G RoHS: Compliant Min Qty: 1170 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7010 | RFQ |
DISTI #
374924B00032G
|
TME | Heatsink: extruded Min Qty: 390 | 0 |
|
$3.5000 | RFQ |
DISTI #
042840
|
Avnet Abacus | Heat Sink Passive BGA Pin Array Black Anodized (Alt: 042840) RoHS: Compliant Min Qty: 1170 Package Multiple: 390 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 374924B00032G
374924B00032G CAD Models
374924B00032G Part Data Attributes:
|
374924B00032G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
374924B00032G
Boyd Corporation
Heat Sink, Fin, Pin Fin Array, Omnidirect, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 10 mm | |
Length | 40 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 40 mm |