Part Details for 374X by Hammond Manufacturing
Overview of 374X by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 374X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2360
|
Newark | Transformer Rohs Compliant: Yes |Hammond 374X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$132.6200 / $146.3600 | Buy Now |
DISTI #
HM5130-ND
|
DigiKey | PWR XFMR LAMINATED 141VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$136.4620 / $141.1700 | Buy Now |
DISTI #
546-374X
|
Mouser Electronics | Power Transformers Transformer, high voltage & filament, 141VA, 750V C.T. @ 127ma., 300 Series RoHS: Compliant | 1 |
|
$127.5200 / $140.7300 | Buy Now |
DISTI #
70317275
|
RS | transformer - plate & filament | Hammond Manufacturing 374X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$139.1700 / $150.5100 | RFQ |
|
Onlinecomponents.com | transformer - plate & filament RoHS: Compliant | 14 Factory Stock |
|
$117.9500 / $150.2900 | Buy Now |
|
Powell Electronics | transformer - plate & filament Min Qty: 1 | 8 |
|
$116.4800 / $133.1100 | Buy Now |
|
Master Electronics | transformer - plate & filament RoHS: Compliant | 14 Factory Stock |
|
$117.9500 / $150.2900 | Buy Now |
Part Details for 374X
374X CAD Models
374X Part Data Attributes
|
374X
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
374X
Hammond Manufacturing
XFRMR LAMINATED 141VA CHAS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 96.774 mm | |
Input Voltage-Nom | 100/110/120/200/220/230/240 V | |
Isolation Voltage | 2000 V | |
Length | 107.95 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 3 | |
Output Current 1 | 5 A | |
Output Current 2 | 0.127 A | |
Output Voltage 1 | 750 V | |
Output Voltage 2 | 6.3 V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 141 VA | |
Width | 79.502 mm |