Part Details for 374BX by Hammond Manufacturing
Overview of 374BX by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 374BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B9267
|
Newark | Transformer Rohs Compliant: Yes |Hammond 374BX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$157.8100 / $171.2900 | Buy Now |
DISTI #
HM5128-ND
|
DigiKey | PWR XFMR LAMINATED 200VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$147.5104 / $165.2100 | Buy Now |
DISTI #
546-374BX
|
Mouser Electronics | Power Transformers Transformer, high voltage & filament, 200VA, 750V C.T. @ 201ma., 300 Series RoHS: Compliant | 11 |
|
$147.5100 / $163.5700 | Buy Now |
DISTI #
70319396
|
RS | transformer - plate & filament | Hammond Manufacturing 374BX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$153.6500 / $165.2100 | RFQ |
|
Onlinecomponents.com | transformer - plate & filament RoHS: Compliant | 36 Factory Stock |
|
$151.7400 / $166.9100 | Buy Now |
|
Powell Electronics | transformer - plate & filament Min Qty: 1 | 22 |
|
$146.0500 / $166.9100 | Buy Now |
|
Master Electronics | transformer - plate & filament RoHS: Compliant | 36 Factory Stock |
|
$151.7400 / $166.9100 | Buy Now |
Part Details for 374BX
374BX CAD Models
374BX Part Data Attributes:
|
374BX
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
374BX
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 115.824 mm | |
Input Voltage-Nom | 100/110/120/200/220/230/240 V | |
Isolation Voltage | 2000 V | |
Length | 101.6 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 3 | |
Output Current 1 | 6 A | |
Output Current 2 | 0.201 A | |
Output Voltage 1 | 750 V | |
Output Voltage 2 | 6.3 V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 200 VA | |
Width | 95.25 mm |