Part Details for 3750400 by Wakefield-Vette
Overview of 3750400 by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3750400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-1385-ND
|
DigiKey | RC ENCLOS. SOLID 4U/1/2 19"/420 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$379.3000 | Buy Now |
DISTI #
567-3750400
|
Mouser Electronics | Racks & Rack Cabinets RiCase Enclosure for Subrack, Non-Vented, 4U, 1/2 19 Inch, 420mm Depth, RAL5018 RoHS: Compliant | 1 |
|
$356.8400 / $369.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$337.9900 / $357.7300 | Buy Now |
DISTI #
3750400
|
Richardson RFPD | THERMAL HARDWARE RoHS: Compliant Min Qty: 1 | 0 |
|
$343.8200 | Buy Now |
DISTI #
000000000005422858
|
Sager | Racks & Rack Cabinets RiCase Enclosure for Subrack, Non-Vented, 4U, 1/2 19 Inch, 420mm Depth, RAL5018 | 0 |
|
Buy Now |