There are no models available for this part yet.
Overview of 3751250 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3751250 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
345-1388-ND
|
DigiKey | HANDLE ALUMINUM HORIZ 2PCS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$74.1400 | Buy Now | |
DISTI #
567-3751250
|
Mouser Electronics | Racks & Rack Cabinet Accessories RiCase Horizontal Carrying Handle for 300mm RoHS: Compliant | 0 |
|
$85.2200 / $95.8300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.8700 / $91.3900 | Buy Now | ||
DISTI #
3751250
|
Richardson RFPD | THERMAL HARDWARE RoHS: Compliant Min Qty: 4 | 0 |
|
$81.4500 | Buy Now | |
DISTI #
000000000005422861
|
Sager | Racks & Rack Cabinet Accessories RiCase Horizontal Carrying Handle for 300mm | 0 |
|
Buy Now |