There are no models available for this part yet.
Overview of 37524 by Protektive Pak
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 37524 by Protektive Pak
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89M3228
|
Newark | Storage Container, 18.63" X 15" X 10", Esd Storage Type:In Plant Handler, External Height - Imperial:10", External Height - Metric:254Mm, External Width - Imperial:15", External Width - Metric:381Mm, External Depth - Imperial:18.63" Rohs Compliant: Na |Protektive Pak 37524 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3400 | Buy Now | |
DISTI #
37524-ND
|
DigiKey | STORAGE CONTAINER 18-5/8X15X10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.3700 | Buy Now | |
DISTI #
809-37524
|
Mouser Electronics | Anti-Static Control Products STORAGE CONTAINER, 18-5/8 x 15 x 10 IN OD=19-3/8" x 15-1/2" x 10-1/4" | 0 |
|
$29.6000 / $29.6100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.1500 | Buy Now | ||
DISTI #
405-419
|
Techni-Tool, Inc. | Protektive Pak 37524 ESD-Safe Storage Container, 18-5/8" x 15" x 10" | 0 |
|
$28.2400 | Buy Now | |
DISTI #
405-419
|
TestEquity LLC | Protektive Pak 37524 ESD-Safe Storage Container, 18-5/8" x 15" x 10" | 0 |
|
$28.2400 | Buy Now |