Part Details for 3754/16 300 by 3M Interconnect
Overview of 3754/16 300 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3754IUH#TRPBF | Analog Devices | 16-Ch × 50mA LED Drvr | |
LT3754EUH#TRPBF | Analog Devices | 16-Ch × 50mA LED Drvr | |
LT3754EUH#PBF | Analog Devices | 16-Ch × 50mA LED Drvr |
Price & Stock for 3754/16 300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X4738
|
Newark | 80001410606 3754/16 300=16/Cab/Rc/Typ1/Pvc/30Awg/Str/.025"/300 |3M 3754/16 300 RoHS: Not Compliant Min Qty: 2 Package Multiple: 300 Date Code: 0 Container: SPOOL | 0 |
|
$128.0200 / $158.6100 | Buy Now |
DISTI #
3754/16300-ND
|
DigiKey | CBL RIBN 16COND 0.025 GRAY 300' Min Qty: 600 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4347 | Buy Now |
DISTI #
7100162044
|
Avnet Americas | 3754/16 300 - Bulk (Alt: 7100162044) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$98.0399 / $111.5901 | Buy Now |
DISTI #
517-3754/16-300
|
Mouser Electronics | Flat Cables .025" 30AWG STRNDED PVC 300FT 16C RoHS: Compliant | 0 |
|
$141.8600 | Order Now |
DISTI #
MMM7100162044
|
Heilind Electronics | 7100162044 80001410606 16/CAB/RC/TYP1/PVC/30AWG/STR/. | Americas - 0 in Stock |
|
$122.6265 / $132.8454 | Buy Now |