Part Details for 3754/68 by 3M Interconnect
Overview of 3754/68 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3754IUH#TRPBF | Analog Devices | 16-Ch × 50mA LED Drvr | |
LT3754EUH#TRPBF | Analog Devices | 16-Ch × 50mA LED Drvr | |
LT3754EUH#PBF | Analog Devices | 16-Ch × 50mA LED Drvr |
Price & Stock for 3754/68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62R1228
|
Newark | 80400021921 3754/68=68/Cab/Typ1/Pvc/30Awg/Str/.025/100Ft |3M 3754/68 RoHS: Not Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$186.0800 / $225.7700 | Buy Now |
DISTI #
7100162207
|
Avnet Americas | Flat Cable 68Conductors 30AWG 30.48m/91.44m Tinned Copper Gray/Red Stripe 30V Roll - Cable Rools/Shrink Tubing (Alt: 7100162207) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$155.9658 / $176.3027 | Buy Now |