Part Details for 37550 by Protektive Pak
Overview of 37550 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H1200
|
Newark | Storage Container Lid, 17-3/4 X 10-3/4 X 2-1/8 In |Protektive Pak 37550 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $8.4200 | Buy Now |
DISTI #
37550-ND
|
DigiKey | CONT LID 17-3/4X10-3/4X2-1/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$6.1524 / $8.6400 | Buy Now |
DISTI #
809-37550
|
Mouser Electronics | Anti-Static Control Products STORAGE CONTAINER LID, 17-3/4 x 10-3/4 x 2-1/8 IN OD=18-1/2" x 11" x 2-1/4" | 2 |
|
$6.1500 / $8.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.2000 | Buy Now | |
DISTI #
211ST550
|
Techni-Tool, Inc. | Protektive Pak 37550 Storage Container, Lid, 17-3/4 x 10-3/4 x 2-1/8 in | 16 |
|
$6.2000 | Buy Now |
DISTI #
211ST550
|
TestEquity LLC | Protektive Pak 37550 Storage Container, Lid, 17-3/4 x 10-3/4 x 2-1/8 in | 16 |
|
$6.2000 | Buy Now |