Part Details for 3756/26SF by 3M Interconnect
Overview of 3756/26SF by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3756/26SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T0088
|
Newark | 80001258765 3756/26Sf=Ul/26/Cab/Typ1/Tpe/Rc/30Awg/Str/.025/100Sf |3M 3756/26SF Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$122.2200 / $140.6700 | Buy Now |
DISTI #
3756/26SF-ND
|
DigiKey | CBL RIBN 26COND 0.025 GRAY Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.3143 | Buy Now |
DISTI #
7000057442
|
Avnet Americas | Flat Cable 26Conductors 30AWG 30.48m/91.44m Tinned Copper Gray/Blue Edge 150V Roll - Cable Rools/Shrink Tubing (Alt: 7000057442) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$96.6456 / $109.2476 | Buy Now |
DISTI #
517-3756/26SF
|
Mouser Electronics | Flat Cables UL/26/CAB/TYP1/TPE/ RC/30G/STR/.025/100' | 0 |
|
$111.4300 / $117.3900 | Order Now |
Part Details for 3756/26SF
3756/26SF CAD Models
3756/26SF Part Data Attributes:
|
3756/26SF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3756/26SF
3M Interconnect
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
Diameter | 0.64 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 26 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 150 V | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT CABLE |