Part Details for 3756/40 by 3M Interconnect
Overview of 3756/40 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3756/40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62R1237
|
Newark | Flat Cable, 40 Conductor, 100Ft, 30Awg, 150V, Cable Shielding:Unshielded, No. Of Conductors:40Conductor, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Gray Rohs Compliant: Yes |3M 3756/40 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$192.1600 | Buy Now |
DISTI #
3756/40-ND
|
DigiKey | CBL RIBN 40COND 0.025 GRAY Min Qty: 600 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.8180 | Buy Now |
DISTI #
7000057264
|
Avnet Americas | Flat Cable 40Conductors 30AWG 30.48m/91.44m Tinned Copper Gray/Blue Edge 150V Roll - Cable Rools/Shrink Tubing (Alt: 7000057264) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$125.1814 / $141.5042 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
3756/40
|
TTI | Flat Cables ROUND CONDUCTOR FLAT CABLE 40C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$165.1100 / $228.6300 | Buy Now |
DISTI #
7000057264
|
Avnet Americas | Flat Cable 40Conductors 30AWG 30.48m/91.44m Tinned Copper Gray/Blue Edge 150V Roll - Cable Rools/Shrink Tubing (Alt: 7000057264) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$125.1814 / $141.5042 | Buy Now |
DISTI #
2009255
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$178.5246 / $233.4609 | Buy Now |
DISTI #
2009255
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
$142.2038 | Buy Now |
Part Details for 3756/40
3756/40 CAD Models
3756/40 Part Data Attributes:
|
3756/40
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3756/40
3M Interconnect
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
Diameter | 0.64 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 150 V | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT CABLE |