Part Details for 3756/60 by 3M Interconnect
Overview of 3756/60 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3756/60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1904
|
Newark | Wire And Cable Rohs Compliant: Yes |3M 3756/60 (Alternate Part Number: 00051119929096 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.9500 / $325.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 In Stock |
|
$217.3000 / $235.0400 | Buy Now |
DISTI #
3756/60
|
TTI | Flat Cables ROUND CONDUCTOR FLAT CABLE 60C RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Spool | Americas - 0 |
|
$179.2400 / $194.0200 | Buy Now |
Part Details for 3756/60
3756/60 CAD Models
3756/60 Part Data Attributes
|
3756/60
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3756/60
3M Interconnect
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
Diameter | 0.64 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 60 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 150 V | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT CABLE |