Part Details for 3756/34SF by 3M Interconnect
Overview of 3756/34SF by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3756/34SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R9024
|
Newark | 80001215195 3756/34-100Sf=Ul/34/Cab/Typ1/Tpe/Rc/30Awg/Str/.025/100 |3M 3756/34SF Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$153.2700 / $172.6900 | Buy Now |
DISTI #
3756/34SF-ND
|
DigiKey | CBL RIBN 34COND 0.025 GRAY Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.7471 | Buy Now |
DISTI #
517-3756/34SF
|
Mouser Electronics | Flat Cables UL/34/CAB/TYP1/TPE/ RC/30G/ST/.025/100' | 0 |
|
$135.8700 / $139.4900 | Order Now |
Part Details for 3756/34SF
3756/34SF CAD Models
3756/34SF Part Data Attributes
|
3756/34SF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3756/34SF
3M Interconnect
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
Diameter | 0.64 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 34 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 150 V | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT CABLE |