Part Details for 3756/40-100 by 3M
Overview of 3756/40-100 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3756/40-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000057264
|
Avnet Abacus | Flat Cable 40Conductors 30AWG 30.48m/91.44m Tinned Copper Gray/Blue Edge 150V Roll (Alt: 7000057264) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |