Part Details for 3758/16 by 3M Interconnect
Overview of 3758/16 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3758/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M2330
|
Newark | Round-To-Flat Cable 16 Conductor 275Ft 26Awg, Cable Shielding:Unshielded, No. Of Conductors:16Conductor, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):275Ft, Reel Length (Metric):83.82M, Jacket Color:Black Rohs Compliant: Yes |3M 3758/16 Min Qty: 5 Package Multiple: 275 Date Code: 0 Container: SPOOL | 0 |
|
$445.9600 | Buy Now |
DISTI #
7100162221
|
Avnet Americas | Ribbon Cable, Round Jacketed Flat, Unshielded, 16 Conductor, 26 AWG, 275 ft, 83.82 m - Bulk (Alt: 7100162221) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$281.3672 / $320.2553 | Buy Now |