Part Details for 3759/16 100 by 3M Interconnect
Overview of 3759/16 100 by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3759/16 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157948-100-ND
|
DigiKey | CBL RIBN 16COND 0.05 BLACK 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
51 In Stock |
|
$136.3754 / $237.5300 | Buy Now |
DISTI #
3M157948-1-ND
|
DigiKey | CBL RIBN 16COND 0.05 BLACK 1' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$2.6221 / $4.4800 | Buy Now |
DISTI #
3M157948-10-ND
|
DigiKey | CBL RIBN 16COND 0.05 BLACK 10' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$15.8006 / $27.6700 | Buy Now |
DISTI #
3M157948-5-ND
|
DigiKey | CBL RIBN 16COND 0.05 BLACK 5' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$9.0436 / $15.7100 | Buy Now |
DISTI #
3M157948-50-ND
|
DigiKey | CBL RIBN 16COND 0.05 BLACK 50' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$60.6509 / $106.7100 | Buy Now |
DISTI #
3M157948-25-ND
|
DigiKey | CBL RIBN 16COND 0.05 BLACK 25' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$33.3186 / $58.8800 | Buy Now |
DISTI #
19-3759/16100-DS-ND
|
DigiKey | CBL RIBN 16COND 0.05 BLACK FOOT Min Qty: 1 Lead time: 5 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$2.1405 / $4.1100 | Buy Now |
DISTI #
MMM7000006066
|
Heilind Electronics | 7000006066 80610802714 16/CAB/RC/RJMT/28AWG/STR/.050 | Americas - 48 in Stock22 On Order |
|
$125.7434 / $144.2268 | Buy Now |
DISTI #
MMM7000006066
|
Interstate Connecting Components | 7000006066 80610802714 16/CAB/RC/RJMT/28AWG/STR/.050 | 156 On Order |
|
$125.7434 / $144.2268 | Buy Now |