Part Details for 3759/20 300 by 3M Interconnect
Overview of 3759/20 300 by 3M Interconnect
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3759/20 300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157804-300-ND
|
DigiKey | CBL RIBN 20COND 0.05 BLACK 300' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
23 In Stock |
|
$484.8660 / $670.7300 | Buy Now |
DISTI #
3M157804-1-ND
|
DigiKey | CBL RIBN 20COND 0.05 BLACK 1' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$2.1745 / $4.1700 | Buy Now |
DISTI #
3M157804-5-ND
|
DigiKey | CBL RIBN 20COND 0.05 BLACK 5' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$7.9812 / $15.3200 | Buy Now |
DISTI #
3M157804-25-ND
|
DigiKey | CBL RIBN 20COND 0.05 BLACK 25' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$35.5226 / $68.3000 | Buy Now |
DISTI #
3M157804-10-ND
|
DigiKey | CBL RIBN 20COND 0.05 BLACK 10' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$15.0423 / $28.8000 | Buy Now |
DISTI #
3M157804-50-ND
|
DigiKey | CBL RIBN 20COND 0.05 BLACK 50' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$66.4034 / $126.8500 | Buy Now |
DISTI #
3M157804-100-ND
|
DigiKey | CBL RIBN 20COND 0.05 BLACK 100' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$138.0772 / $240.4900 | Buy Now |
DISTI #
19-3759/20300-DS-ND
|
DigiKey | CBL RIBN 20COND 0.05 BLACK FOOT Min Qty: 1 Lead time: 5 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$2.1280 / $4.0900 | Buy Now |
DISTI #
MMM7000031570
|
Heilind Electronics | 7000031570 80610802771 20/CAB/RC/RJMT/28AWG/STR/.050 | Americas - 6 in Stock |
|
$373.3883 / $423.3381 | Buy Now |
DISTI #
MMM7000031570
|
Interstate Connecting Components | 7000031570 80610802771 20/CAB/RC/RJMT/28AWG/STR/.050 | 2 |
|
$373.3883 / $423.3381 | Buy Now |