Part Details for 3759/25 by 3M Interconnect
Overview of 3759/25 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3759/25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F7316
|
Newark | Round-To-Flat Cable, Spliced, 25 Conductor, 28Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:25Conductor, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Blackrohs Compliant: Yes |3M 3759/25 Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$157.4100 / $191.0000 | Buy Now |
DISTI #
7100162484
|
Avnet Americas | Round Flat Cable 25Conductors 28AWG 30.48m/91.44m 8.4mm Tinned Copper Black/Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100162484) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$372.0983 / $420.6176 | Buy Now |
DISTI #
7100162483
|
Avnet Americas | Round Flat Cable 25Conductors 28AWG 30.48m/91.44m 8.4mm Tinned Copper Black/Gray 300V Roll - Bulk (Alt: 7100162483) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$127.7859 / $145.4474 | Buy Now |
|
Quest Components | WIRE AND CABLE, 25 CONDUCTOR(S), 28AWG, 300V, FLAT CABLE | 1 |
|
$124.5912 | Buy Now |
Part Details for 3759/25
3759/25 CAD Models
3759/25 Part Data Attributes:
|
3759/25
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3759/25
3M Interconnect
Wire And Cable, 25 Conductor(s), 28AWG, 300V, Flat Cable, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 3M | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 0.33 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 25 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |