Part Details for 3759/34-100 by 3M Interconnect
Overview of 3759/34-100 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3759/34-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-3759/34
|
Mouser Electronics | Flat Cables .050" 34C RND JACKTD BLACK 28AWG STRANDED RoHS: Compliant | 19 |
|
$157.0600 / $177.1400 | Buy Now |
DISTI #
3759/34-100
|
TTI | Flat Cables .050" 34C RND JACKTD BLACK 28AWG STRANDED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 18 In Stock |
|
$198.7600 | Buy Now |