Part Details for 3759 by Inspired LED
Overview of 3759 by Inspired LED
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3759
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3759-ND
|
DigiKey | 24V DC 300W DC MAGNETIC TRANSFOR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.9100 | Buy Now |
DISTI #
901-3759
|
Mouser Electronics | LED Power Supplies 24V DC, 300W Dimmable Transformer MLV (Magnitude M300L24DC) | 0 |
|
$235.4000 / $259.7500 | Order Now |