Part Details for 375TM-3PDT-30A-24VAC by Deltrol Controls
Overview of 375TM-3PDT-30A-24VAC by Deltrol Controls
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
DC2334A | Analog Devices | LTC2947 Demo Board - 30A Energ | |
DC1043A-B | Analog Devices | LTM4601 Demo Board - 30A Paral |
Price & Stock for 375TM-3PDT-30A-24VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 24VAC 30A 3PDT (( 80.26mm 59.69mm)) Flange Mount RoHS: Compliant |
27 In Stock |
|
$22.0200 / $30.0500 | Buy Now |
|
Master Electronics | Power Relay 24VAC 30A 3PDT (( 80.26mm 59.69mm)) Flange Mount RoHS: Compliant |
27 In Stock |
|
$22.0200 / $30.0500 | Buy Now |