Part Details for 37682 by Protektive Pak
Overview of 37682 by Protektive Pak
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37682-ND
|
DigiKey | FOAM BLK COND CUSH GRD 3/8X37X57 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$183.4200 | Buy Now |
DISTI #
809-37682
|
Mouser Electronics | Anti-Static Control Products Foam, Black, Conductive, Cushion Grade, 3/8 x 37 x 57 inch | 0 |
|
$170.6900 / $174.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$164.1600 | Buy Now |
DISTI #
408-383
|
Techni-Tool, Inc. | Protektive Pak 37682 Conductive Foam, Cushion Grade, Black, 3/8 x 37 x 57 in | 0 |
|
$172.3700 | Buy Now |
DISTI #
408-383
|
TestEquity LLC | Protektive Pak 37682 Conductive Foam, Cushion Grade, Black, 3/8 x 37 x 57 in | 0 |
|
$172.3700 | Buy Now |
Part Details for 37682
37682 CAD Models
37682 Part Data Attributes
|
37682
Protektive Pak
Buy Now
|
Compare Parts:
37682
Protektive Pak
|
Samacsys Manufacturer | Protektive Pak |