Part Details for 377-972A by Mitutoyo Corporation
Overview of 377-972A by Mitutoyo Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C0972-ALD | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT | |
C0972-AL | Coilcraft Inc | SMPS Transformer | |
C0972-ALB | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT |
Price & Stock for 377-972A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10139568
|
Techni-Tool, Inc. | Mitutoyo 377-972A Stereo Binocular Microscope, MSM-414L, 10X-40X Mag, 80mm WD, 377 Series | 0 |
|
$1,320.0000 | Buy Now |