Part Details for 377 by Renata Batteries
Results Overview of 377 by Renata Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
377 Information
377 by Renata Batteries is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Price & Stock for 377
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07W6452
|
Newark | Non-Rechargeable Battery, Watch, Single Cell, Silver Oxide, 28 Mah, 1.55 V, Sr66, Flat Top, 6.8 Mm Rohs Compliant: Na |Renata 377 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$0.8770 / $1.4200 | Buy Now |
US Tariff Estimator: 377 by Renata Batteries
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 377
377 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
377 Part Data Attributes
|
|
377
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
377
Renata Batteries
Primary Battery, Zinc/monovalent Silver Oxide, 626, 1.55V, 0.024Ah
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.J.1 | |
| HTS Code | 8506.80.00.00 | |
| Battery Chemistry | Zinc/Monovalent Silver Oxide | |
| Battery Size | 626 | |
| Battery Type | Primary | |
| Capacity | 0.024 Ah | |
| Diameter | 6.8 Mm | |
| Height | 2.6 Mm | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -10 °C | |
| Terminal Type | Button(-), Flat(+) | |
| Voltage | 1.55 V | |
| Weight | 0.35 G |
Alternate Parts for 377
This table gives cross-reference parts and alternative options found for 377. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 377, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SR626SW | ABLIC Inc. | Check for Price | Mercury Free Silver Oxide Battery; 1.55V | 377 vs SR626SW |
| SR626SW | Seiko Instruments Inc | Check for Price | Primary Battery, Silver Oxide, 1.55V, | 377 vs SR626SW |
377 Frequently Asked Questions (FAQ)
-
According to Renata, the recommended storage temperature for 377 batteries is between 10°C to 30°C (50°F to 86°F) to ensure optimal performance and shelf life.
-
While 377 batteries can operate in temperatures up to 60°C (140°F), Renata recommends derating the battery's capacity and voltage to ensure reliable performance. Consult Renata's application notes for specific guidance.
-
To prevent damage, Renata recommends following standard PCB assembly and reflow soldering procedures, ensuring the battery is not exposed to temperatures above 260°C (500°F) for more than 10 seconds.
-
Renata recommends using a constant voltage charger with a limited current (e.g., 10mA) to prevent overcharging and ensure safe operation. Consult Renata's charging guidelines for specific recommendations.
-
While 377 batteries are designed to withstand normal handling and vibration, Renata recommends consulting their application notes for specific guidance on designing for high-vibration or shock applications.