Part Details for 3770/60 by 3M Interconnect
Overview of 3770/60 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3770EG#TRPBF | Analog Devices | Fast No RSENSE Buck Sync Cntr | |
LTC3770EUH#PBF | Analog Devices | Fast No RSENSE Buck Sync Cntr | |
LTC3770EUH#TRPBF | Analog Devices | Fast No RSENSE Buck Sync Cntr |
Price & Stock for 3770/60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R9045
|
Newark | 80001215476 3770/60-100=Ul/60/Cab/Typ1/Tpe/Rc/26Awg/Str/.050"/100 |3M 3770/60 RoHS: Not Compliant Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$388.2100 / $476.8000 | Buy Now |
DISTI #
7100161739
|
Avnet Americas | Flat Cable 60Conductors 26AWG 30.48m Tinned Copper Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100161739) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$327.5796 / $370.2939 | Buy Now |
DISTI #
517-3770/60
|
Mouser Electronics | Flat Cables UL/60/CAB/TYP1/TPE/ RC/26G/ST/.050"/100' | 0 |
|
$357.0800 / $384.5100 | Order Now |
Part Details for 3770/60
3770/60 CAD Models
3770/60 Part Data Attributes
|
3770/60
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3770/60
3M Interconnect
Round Conductor Flat Cable, 3770/60 26 AWG, .050 (1.27)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 60 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLAT CABLE |