There are no models available for this part yet.
Overview of 3776LMQ by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3776LMQ by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01J3896
|
Newark | Jet-Melt Adhesive Tan, 5/8 In X 8 In |3M 3776LMQ RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2700 / $44.2300 | Buy Now | |
DISTI #
3776LMQ-ND
|
DigiKey | HOT MELT ADHESIVE 1 = 11LB BOX Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$344.8300 | Buy Now | |
DISTI #
7000121334
|
Avnet Americas | 62373391325 SCOTCH-WELD HOT MELT ADH 3776 LM Q, 11# CASE - Bulk (Alt: 7000121334) RoHS: Not Compliant Min Qty: 11 Package Multiple: 11 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-3776LMQ
|
Mouser Electronics | Chemicals SCTCH-WLD HOT MELT 5/8"X 8" SOLD PER LB RoHS: Compliant | 0 |
|
$25.2300 / $33.1000 | Order Now |