Part Details for 3777A-2 by Pomona Electronics
Overview of 3777A-2 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3777A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F1468
|
Newark | Spade Lug To Banana Jack, 15A, Red, Product Range:-, Wire Size (Awg):-, Conductor Area Csa:-, Stud Size - Metric:-, Stud Size - Imperial:-, Insulator Material:-, Insulator Colour:-, Terminal Material:-, Connector Type:Banana Jack Rohs Compliant: Yes |Pomona 3777A-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$4.9900 | Buy Now |
DISTI #
501-1352-ND
|
DigiKey | ADAPT SPADE LUG TO BAN JACK RED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
176 In Stock |
|
$4.2400 | Buy Now |
DISTI #
565-3777A-2
|
Mouser Electronics | Test Plugs & Test Jacks BANANA JACK/SPADE LUG #8-10 (RED) RoHS: Compliant | 119 |
|
$4.2300 / $4.2400 | Buy Now |
DISTI #
70198059
|
RS | Adapter Banana Spade Lug 5000 VDC Red degC (Max.) | Pomona Electronics 3777A-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 22 |
|
$4.2500 / $5.0900 | Buy Now |
|
Onlinecomponents.com | Spade Lug-Banana Jack 1/1 POS ST |
15 In Stock |
|
$4.3900 / $4.9900 | Buy Now |
DISTI #
POM-3777A-2
|
TME | Plug, fork terminals, banana 4mm socket,fork terminal, 5kVDC Min Qty: 1 | 0 |
|
$3.8400 / $4.0900 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$3.5000 / $5.3800 | Buy Now |
DISTI #
2406339
|
Farnell | ADAPTOR, SPADE LUG-BANANA JACK, 15A, RED RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.5154 / $5.0597 | Buy Now |
|
Master Electronics | Spade Lug-Banana Jack 1/1 POS ST |
15 In Stock |
|
$4.3900 / $4.9900 | Buy Now |
DISTI #
35470.1
|
TestEquity LLC | Pomona 3777A-2 Spade Lug To Banana Jack, 15 A, Polypropylene, Red, 3777A Series | 60 |
|
$4.9900 | Buy Now |
Part Details for 3777A-2
3777A-2 CAD Models
3777A-2 Part Data Attributes
|
3777A-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3777A-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | POLYPROPYLENE | |
Connector Type | INTERCONNECTION DEVICE |