Part Details for 3782133001 by TE Connectivity
Overview of 3782133001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for 3782133001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC5024A1811-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5024A1811-0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC5024A1811-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5024A1811-0 | 0 |
|
Buy Now |
Part Details for 3782133001
3782133001 CAD Models
3782133001 Part Data Attributes
|
3782133001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3782133001
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 2.692 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | ZEROHAL | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.082 Ω | |
Shielding | YES | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |