There are no models available for this part yet.
Overview of 3784-08P-270A by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1270ACPZ-R7 | Analog Devices | High Voltage Current Limit | |
HMC270AMS8GETR | Analog Devices | SP4T Switch, 0- 8 GHz | |
ADM1270ACPZ-R2 | Analog Devices | High Voltage Current Limit |
Price & Stock for 3784-08P-270A by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JE150300752
|
Avnet Abacus | Shielded Twisted Pair Cable 16Conductors 28AWG Tin Plated Copper Gray 300V (Alt: JE150300752) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |