Part Details for 378CX by Hammond Manufacturing
Overview of 378CX by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 378CX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B9268
|
Newark | Transformer, Isolation, 240V, 465Va, Chassis Mount Transformer Type:High Voltage, Secondary Voltages:800V, 6.3V, Power Rating:465Va, Frequency Range:50Hz/60Hz, Winding Type:Universal Winding, Current Rating:534Ma Rohs Compliant: Yes |Hammond 378CX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$208.6300 / $232.3800 | Buy Now |
DISTI #
HM5134-ND
|
DigiKey | PWR XFMR LAMINATED 465VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$208.6360 / $224.6800 | Buy Now |
DISTI #
546-378CX
|
Mouser Electronics | Power Transformers Transformer, high voltage & filament, 465VA, 800V C.T. @ 534ma., 300 Series RoHS: Compliant | 2 |
|
$208.6300 / $224.2900 | Buy Now |
DISTI #
70319727
|
RS | transformer - plate & filament | Hammond Manufacturing 378CX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$215.6900 / $224.6800 | RFQ |
|
Onlinecomponents.com | transformer - plate & filament RoHS: Compliant | 14 Factory Stock |
|
$206.3600 / $227.0000 | Buy Now |
|
Powell Electronics | transformer - plate & filament Min Qty: 1 | 8 |
|
$198.6300 / $227.0000 | Buy Now |
|
Master Electronics | transformer - plate & filament RoHS: Compliant | 14 Factory Stock |
|
$206.3600 / $227.0000 | Buy Now |
Part Details for 378CX
378CX CAD Models
378CX Part Data Attributes
|
378CX
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
378CX
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 134.62 mm | |
Input Voltage-Nom | 100/110/120/200/220/230/240 V | |
Isolation Voltage | 2000 V | |
Length | 142.24 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 6 A | |
Output Current 2 | 0.534 A | |
Output Voltage 1 | 800 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 120V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 465 VA | |
Width | 111.252 mm |