Part Details for 379 by Energizer Battery Company
Overview of 379 by Energizer Battery Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 379
379 CAD Models
379 Part Data Attributes
|
379
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
379
Energizer Battery Company
Secondary Battery, Silver Oxide, 379, 1.55V, 0.014Ah,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.80.82.00 | |
Battery Chemistry | SILVER OXIDE | |
Battery Size | 379 | |
Battery Type | SECONDARY | |
Capacity | 0.014 Ah | |
Cross-Reference Number | ANSI-1191SO, NEDA-1191SO | |
Diameter | 5.8 mm | |
Height | 2.15 mm | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.55 V | |
Weight | 0.21 g |