Part Details for 37FML1-AAW11N by Grayhill Inc
Overview of 37FML1-AAW11N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37FML1-AAW11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GH7301-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.2A 24V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
37FML1-AAW11N
|
Avnet Americas | Electromechanical Switch Piezo Switch N.O. 0.2A - Bulk (Alt: 37FML1-AAW11N) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70216772
|
RS | Pushbutton Switch, Impact Resistant, Piezo Technology with Red LED | Grayhill 37FML1-AAW11N RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$51.3400 / $52.7700 | RFQ |
DISTI #
37FML1-AAW11N
|
Avnet Americas | Electromechanical Switch Piezo Switch N.O. 0.2A - Bulk (Alt: 37FML1-AAW11N) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 37FML1-AAW11N
37FML1-AAW11N CAD Models
37FML1-AAW11N Part Data Attributes:
|
37FML1-AAW11N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
37FML1-AAW11N
Grayhill Inc
Piezo Switch, SPST, Momentary, 0.2A, 24VDC, Wire Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Body Height | 16 mm | |
Body Length or Diameter | 20.7 mm | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIEZO SWITCH | |
Termination Type | WIRE |