Part Details for 37F3-AB2-AP2 by Grayhill Inc
Overview of 37F3-AB2-AP2 by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37F3-AB2-AP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37F3-AB2-AP2
|
Avnet Americas | Keypad 12 Key 2000mA 24VAC 24VDC 5N - Bulk (Alt: 37F3-AB2-AP2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-37F3-AB2-AP2
|
Mouser Electronics | Input Devices Keypad, Piezo, 3x4, terminal pins, stainless steel housing RoHS: Compliant | 0 |
|
$212.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$223.5700 / $230.4200 | Buy Now |
DISTI #
000000000003154782
|
Sager | Input Devices Keypad, Piezo, 3x4, terminal pins, stainless steel housing | 0 |
|
Buy Now |