Part Details for 37F4-AB2-AC1 by Grayhill Inc
Overview of 37F4-AB2-AC1 by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37F4-AB2-AC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37F4-AB2-AC1-ND
|
DigiKey | SWITCH KEYPAD 12KEY 2A 24V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
37F4-AB2-AC1
|
Avnet Americas | Keypad 12 Key 2000mA 24VAC 24VDC 5N - Bulk (Alt: 37F4-AB2-AC1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-37F4-AB2-AC1
|
Mouser Electronics | Input Devices Keypad, Piezo, 3x4, cable and connector, aluminum housing RoHS: Compliant | 0 |
|
$173.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$178.3400 / $183.8100 | Buy Now |
DISTI #
000000000002731057
|
Sager | Input Devices Keypad, Piezo, 3x4, cable and connector, aluminum housing | 0 |
|
Buy Now |