Part Details for 37TB03B by Marco Manufacturing Company
Overview of 37TB03B by Marco Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37TB03B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Barrier Terminal Block - 3 Positions - 2 Row - 9.5 mm Pitch - 16 AWG - 15 A - 300V - Panel Mount. RoHS: Compliant |
35 In Stock |
|
$8.5400 / $12.9000 | Buy Now |