Part Details for 37TB06F (ALTERNATE: 784337 35100) by Marathon Special Products
Overview of 37TB06F (ALTERNATE: 784337 35100) by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37TB06F (ALTERNATE: 784337 35100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70193181
|
RS | Terminal Block Double Screw 6 Position 300 V 15 Amp | Marathon Special Products 37TB06F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 18 |
|
$36.6000 | Buy Now |