37TB10F
Marathon Special Products
Description: Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s), ROHS COMPLIANT

Overview of 37TB10F by Marathon Special Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 37TB10F by Marathon Special Products

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Conn Terminal Block 20 POS 9.5mm Screw Panel Mount 15A RoHS: Compliant 225 On Order
  • 1 $103.1500
  • 5 $83.6700
  • 10 $81.4800
  • 25 $79.3900
  • 50 $78.5900
  • 75 $77.8100
  • 100 $71.6100
$71.6100 / $103.1500 Buy Now
Quest Components TERMINAL BLOCK, DOUBLE SCREW, 10 POSITION, 300 V, 15 AMP, MIL CLASS 1
  • 1 $57.0900
$57.0900 Buy Now
Quest Components TERMINAL BLOCK, DOUBLE SCREW, 10 POSITION, 300 V, 15 AMP, MIL CLASS (Also Known As: 37TB-10F) 1
  • 1 $57.0900
$57.0900 Buy Now
Master Electronics Conn Terminal Block 20 POS 9.5mm Screw Panel Mount 15A RoHS: Compliant 225 On Order
  • 1 $103.1500
  • 5 $83.6700
  • 10 $81.4800
  • 25 $79.3900
  • 50 $78.5900
  • 75 $77.8100
  • 100 $71.6100
$71.6100 / $103.1500 Buy Now

CAD Models for 37TB10F by Marathon Special Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 37TB10F by Marathon Special Products

37TB10F
Marathon Special Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MARATHON SPECIAL PRODUCTS
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: UL 94V-0
Fastening Method
SCREW
Number of Decks
1
Number of Rows
2
Number of Ways
10
Rated Current
15 A
Rated Voltage
300 V
Safety Approval
UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
16 AWG
Want to compare parts?
  1. 37TB10F
    Marathon Special Products
    Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
    VS

Related Parts for 37TB10F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 37TB10F by Marathon Special Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 37TB10F by Marathon Special Products

Select Manufacturer
Which Manufacturer of 37TB10F would you like to use for your alert(s)?
  • Please alert me when 37TB10F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 37TB10F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 37TB10F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 37TB10F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 37TB10F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 37TB10F by Marathon Special Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: