Part Details for 37TB12F by Marathon Special Products
Overview of 37TB12F by Marathon Special Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37TB12F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M5591
|
Newark | Terminal Block, Barrier, 12 Position, 16Awg, No. Of Rows:2 Row, No. Of Positions:12Positions, Wire Size Awg Min:-, Wire Size Awg Max:16Awg, Pitch Spacing:9.5Mm, Rated Current:15A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Marathon Special Products 37TB12F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.0600 | Buy Now |
|
Onlinecomponents.com | Panel Mount Barrier Terminal Block - 2 Row - 12 Positions - 16 AWG - 9.5 mm - 15 A. RoHS: Compliant |
52 On Order |
|
$121.6600 / $150.8600 | Buy Now |
|
Quest Components | TERMINAL BLOCK, DOUBLE SCREW, 12 POSITION, 300 V, 15 AMP, MIL CLASS | 4 |
|
$51.5678 | Buy Now |
|
Quest Components | TERMINAL BLOCK, DOUBLE SCREW, 12 POSITION, 300 V, 15 AMP, MIL CLASS (Also Known As: 37TB-12F) | 4 |
|
$51.5678 | Buy Now |
|
Master Electronics | Panel Mount Barrier Terminal Block - 2 Row - 12 Positions - 16 AWG - 9.5 mm - 15 A. RoHS: Compliant |
52 On Order |
|
$121.6600 / $150.8600 | Buy Now |
Part Details for 37TB12F
37TB12F CAD Models
37TB12F Part Data Attributes
|
37TB12F
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
37TB12F
Marathon Special Products
Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 12 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |