There are no models available for this part yet.
Overview of 37TB16B by Marathon Special Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 37TB16B by Marathon Special Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98B6724
|
Newark | Terminal Block, Barrier, 16 Position, 16Awg, No. Of Rows:2 Row, No. Of Positions:16Positions, Wire Size Awg Min:-, Wire Size Awg Max:16Awg, Pitch Spacing:9.5Mm, Rated Current:15A, Rated Voltage:300V, Product Range:-, No. Of Rows:2 Rohs Compliant: Yes |Marathon Special Products 37TB16B RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.7100 / $75.1900 | Buy Now | |
Onlinecomponents.com | Conn Terminal Block 32 POS 9.5mm Screw Panel Mount 15A RoHS: Compliant |
4 In Stock |
|
$62.9700 / $103.2900 | Buy Now | ||
DISTI #
81007938
|
Verical | Conn Terminal Block 32 POS 9.5mm Screw Panel Mount 15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 3 |
|
$100.8020 / $134.2770 | Buy Now | |
Master Electronics | Conn Terminal Block 32 POS 9.5mm Screw Panel Mount 15A RoHS: Compliant |
4 In Stock |
|
$62.9700 / $103.2900 | Buy Now |