Part Details for 38-3540-12 by GC Electronics
Overview of 38-3540-12 by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3354(0)-Z-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 83A 0.008Mohm Mp-25Z/To-220Smd |
Price & Stock for 38-3540-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Press-To-Fit Indicator Lights 0.312 Inch RoHS: Compliant |
33 In Stock |
|
$2.3600 / $11.2700 | Buy Now |
|
Master Electronics | Press-To-Fit Indicator Lights 0.312 Inch RoHS: Compliant |
33 In Stock |
|
$2.3600 / $11.2700 | Buy Now |