There are no models available for this part yet.
Overview of 38-5465-061R by GC Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4806-1RJ-EBZ | Analog Devices | Evaluation Board for 8-Lead SO | |
HI3-0546-5Z | Renesas Electronics Corporation | Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection | |
HI4P0546-5Z | Renesas Electronics Corporation | Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection |
Price & Stock for 38-5465-061R by GC Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AK1918
|
Newark | Panel Lamp Round 46 6V Gre |Gc Electronics 38-5465-061R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $2.1100 | Buy Now | |
DISTI #
2266-38-5465-061R-ND
|
DigiKey | PANEL LAMP ROUND 46 6V GRE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$1.0500 / $1.2400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
70 Partner Stock |
|
$1.2300 / $1.8300 | Buy Now | ||
Master Electronics | RoHS: Compliant |
70 Partner Stock |
|
$1.2300 / $1.8300 | Buy Now |