Part Details for 38.007 by Altech Corporation
Overview of 38.007 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38.007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8656
|
Newark | Pcb Plug, 7 Pole, 7.62Mm, Horizontal |Altech 38.007 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 / $6.3400 | Buy Now |
DISTI #
38.007-ND
|
DigiKey | PCB PLUG 7 P 7.62MM HORIZONTAL A Min Qty: 30 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2333 | Buy Now |
DISTI #
845-38.007
|
Mouser Electronics | Pluggable Terminal Blocks AKZ960/7 Plgble RoHS: Compliant | 0 |
|
$4.0900 / $4.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$3.0900 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 7 POS 7.62mm Screw Cable Mount 16A RoHS: Compliant | 200 Factory Stock |
|
$3.1200 / $4.1000 | Buy Now |
|
Powell Electronics | PCB Plug, 7 Pole, 7.62mm, horizontal Min Qty: 30 | 132 |
|
$4.0200 | Buy Now |
|
Master Electronics | Conn Terminal Block 7 POS 7.62mm Screw Cable Mount 16A RoHS: Compliant | 200 Factory Stock |
|
$3.1200 / $4.1000 | Buy Now |
DISTI #
10115910
|
TestEquity LLC | Altech 38.007 PCB Plug, 7 Pole, 7.62mm, horizontal AKZ960/07-7.62, 15A, 300V, green | 0 |
|
$4.6300 | Buy Now |