There are no models available for this part yet.
Overview of 38.01.0.125.0060 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for 38.01.0.125.0060 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AK9988
|
Newark | Emr Interface Module, Spdt 16A, 125V Ac/Dc Coil, Agni Contact, Screw Terminal Socket Rohs Compliant: Yes |Finder 38.01.0.125.0060 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0500 / $23.9600 | Buy Now | |
DISTI #
2066-38.01.0.125.0060-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 125V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3780 | Buy Now | |
DISTI #
38.01.0.125.0060
|
TME | Relay: interface, Ucoil: 125VAC,125VDC, 16A/250VAC, 16A/24VDC Min Qty: 10 | 0 |
|
$25.0000 | RFQ |