There are no models available for this part yet.
Overview of 38.014 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 38.014 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK8663
|
Newark | Pcb Plug, 14 Pole, 7.62Mm, Horizontal |Altech 38.014 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2600 / $12.6300 | Buy Now | |
DISTI #
38.014-ND
|
DigiKey | PCB PLUG 14 P 7.62MM HORIZONTAL Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0355 | Buy Now | |
DISTI #
845-38.014
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 14 Pole, 7.62mm, horizontal | 0 |
|
$8.3000 / $9.3600 | Order Now | |
DISTI #
71973514
|
RS | PCB Screw-Cage Clamp Plug,14P,7.62mm PS, Horizontal, AKZ960/14-7.62,15A,300V, Gree | Altech Corp 38.014 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5300 / $9.3300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$6.1600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2200 / $8.1600 | Buy Now | ||
DISTI #
10114980
|
TestEquity LLC | Altech 38.014 PCB Plug, 14 Pole, 7.62mm, horizontal AKZ960/14-7.62, 15A, 300V, green | 0 |
|
$9.2400 | Buy Now |