Part Details for 38.106 by Altech Corporation
Overview of 38.106 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38.106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8670
|
Newark | Pcb Header, 6 Pole, 7.62Mm |Altech 38.106 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.3200 | Buy Now |
DISTI #
38.106-ND
|
DigiKey | PCB HEADER 6 P 7.62MM STLZ960/06 Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9554 | Buy Now |
DISTI #
845-38.106
|
Mouser Electronics | Fixed Terminal Blocks STLZ960/6-w HorzHdr RoHS: Compliant | 49 |
|
$1.5000 / $2.8900 | Buy Now |
DISTI #
71973521
|
RS | PCB Header,6P,7.62mm PS, STLZ960/06G-5.08-H, Horizontal, Closed Ends | Altech Corp 38.106 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 / $1.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 130 Factory Stock |
|
$1.1500 / $1.7300 | Buy Now |
|
Powell Electronics | PCB Header, 6 Pole, 7.62mm Min Qty: 50 | 86 |
|
$1.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 130 Factory Stock |
|
$1.1500 / $1.7300 | Buy Now |
DISTI #
10120183
|
TestEquity LLC | Altech 38.106 PCB Header, 6 Pole, 7.62mm STLZ960/06G-5.08-H, horizontal | 0 |
|
$1.7000 | Buy Now |
Part Details for 38.106
38.106 CAD Models
38.106 Part Data Attributes
|
38.106
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
38.106
Altech Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |