Part Details for 38.1116 by Altech Corporation
Overview of 38.1116 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
111667-HMC451LC3 | Analog Devices | HMC451LC3 Evaluation PCB | |
DC1116A | Analog Devices | LTC6103 Current Sense Demo Boa | |
LT1116CS8#TRPBF | Analog Devices | 12ns, 1x S Ground-Sensing Comp |
Price & Stock for 38.1116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8691
|
Newark | Pcb Terminal, Spring, 16 Pole, 2.5Mm |Altech 38.1116 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 / $7.1600 | Buy Now |
DISTI #
1920-38.1116-ND
|
DigiKey | PCB TERMINAL, SPRING, 16 POLE, 2 Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6320 | Buy Now |
DISTI #
845-38.1116
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 16 Pole, 2.5mm | 0 |
|
$3.5700 / $4.4300 | Order Now |
DISTI #
71973541
|
RS | PCB Terminal, Tension Spring,16P,2.5mm PS, PSAK3191/16-2.5,4A,150V, No Lever, Gray | Altech Corp 38.1116 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4100 / $4.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$3.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5300 / $4.6200 | Buy Now |
DISTI #
10114168
|
TestEquity LLC | Altech 38.1116 PCB Terminal, Spring, 16 Pole, 2.5mm AK3191/16-2.5, 4A, 150V, grey | 0 |
|
$5.2400 | Buy Now |
Part Details for 38.1116
38.1116 CAD Models
38.1116 Part Data Attributes
|
38.1116
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
38.1116
Altech Corporation
Barrier Strip Terminal Block, 4A, 0.518mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 4 A | |
Rated Voltage | 150 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.518 mm2 | |
Wire Gauge | 20 AWG |