Part Details for 38.1206 by Altech Corporation
Overview of 38.1206 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
1206CS-030XJBC | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP | |
1206CS-100XJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT |
Price & Stock for 38.1206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8710
|
Newark | Pcb Terminal, Spring, 6 Pole, 2.5Mm |Altech 38.1206 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $3.1900 | Buy Now |
DISTI #
1920-38.1206-ND
|
DigiKey | PCB TERMINAL, SPRING, 6 POLE, 2. Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2486 | Buy Now |
DISTI #
845-38.1206
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 6 Pole, 2.5mm | 0 |
|
$1.5600 / $2.0800 | Order Now |
DISTI #
71973559
|
RS | PCB Terminal, Tension Spring,6P,2.5mm PS, AK3191/6KD-2.5,4A,150V, Lever, Gray | Altech Corp 38.1206 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5200 / $1.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $2.0600 | Buy Now |
DISTI #
10118617
|
TestEquity LLC | Altech 38.1206 PCB Terminal, Spring, 6 Pole, 2.5mm AK3191/6KD-2.5, 4A, 150V, Lever, Gray | 0 |
|
$2.3300 | Buy Now |