Part Details for 38.2111 by Altech Corporation
Overview of 38.2111 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
CA2111AE | Rochester Electronics LLC | Audio Demodulator, FM, Bipolar, PDIP14, PLASTIC, DIP-14 |
Price & Stock for 38.2111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8797
|
Newark | Pcb Terminal, Spring, 11 Pole, 5.0Mm |Altech 38.2111 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $5.4000 | Buy Now |
DISTI #
1920-38.2111-ND
|
DigiKey | PCB TERMINAL, SPRING, 11 POLE, 5 Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8098 | Buy Now |
DISTI #
845-38.2111
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 11 Pole, 5.0mm | 0 |
|
$2.6900 / $3.5300 | Order Now |
DISTI #
71973644
|
RS | PCB Terminal, Tension Spring,11P,5mm PS, AK3000/1-5.0,15A,300V, No Lever, Gray | Altech Corp 38.2111 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5700 / $3.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$2.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 500 Factory Stock |
|
$2.6200 / $3.2600 | Buy Now |
|
Powell Electronics | PCB Terminal, Spring, 11 Pole, 5.0mm Min Qty: 50 | 330 |
|
$3.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 500 Factory Stock |
|
$2.6200 / $3.2600 | Buy Now |
DISTI #
10118649
|
TestEquity LLC | Altech 38.2111 PCB Terminal, Spring, 11 Pole, 5.0mm AK3000/11-5.0, 15A, 300V, Gray | 0 |
|
$3.9400 | Buy Now |
Part Details for 38.2111
38.2111 CAD Models
38.2111 Part Data Attributes
|
38.2111
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
38.2111
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |