Part Details for 38.2213 by Altech Corporation
Overview of 38.2213 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9221301M2A | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver | |
5962-9221301MRA | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver |
Price & Stock for 38.2213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8828
|
Newark | Pcb Terminal, Spring, 13 Pole, 5.0Mm |Altech 38.2213 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 / $7.3700 | Buy Now |
DISTI #
1920-38.2213-ND
|
DigiKey | PCB TERMINAL, SPRING, 13 POLE, 5 Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7975 | Buy Now |
DISTI #
845-38.2213
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 13 Pole, 5.0mm | 10 |
|
$3.6800 / $7.3500 | Buy Now |
DISTI #
71973674
|
RS | PCB Terminal, Tension Spring,13P,5mm PS, AK3001/1KD-5.0,15A,300V, Lever, Gray | Altech Corp 38.2213 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5200 / $4.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$3.5900 | Buy Now |
|
Onlinecomponents.com | Altech 38.2213 PCB Terminal, Spring, 13 Pole, 5.0mm AK3001/13KD-5.0, 15A, 300V, lever, grey RoHS: Compliant | 230 Factory Stock |
|
$3.6300 / $4.7600 | Buy Now |
|
Powell Electronics | PCB Terminal, Spring, 13 Pole, 5.0mm Min Qty: 20 | 152 |
|
$4.6700 | Buy Now |
|
Master Electronics | Altech 38.2213 PCB Terminal, Spring, 13 Pole, 5.0mm AK3001/13KD-5.0, 15A, 300V, lever, grey RoHS: Compliant | 230 Factory Stock |
|
$3.6300 / $4.7600 | Buy Now |
DISTI #
10114205
|
TestEquity LLC | Altech 38.2213 PCB Terminal, Spring, 13 Pole, 5.0mm AK3001/13KD-5.0, 15A, 300V, lever, grey | 0 |
|
$5.3800 | Buy Now |
Part Details for 38.2213
38.2213 CAD Models
38.2213 Part Data Attributes
|
38.2213
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
38.2213
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |